INA HK4016-B 40 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1101
- Mfr. Part No.:
- HK4016-B
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.53
(exc. VAT)
€17.87
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.53 |
| 5 - 9 | €13.96 |
| 10 - 24 | €13.67 |
| 25 + | €13.37 |
*price indicative
- RS Stock No.:
- 174-1101
- Mfr. Part No.:
- HK4016-B
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Static Load Rating | 38.5kN | |
| Standards/Approvals | No | |
| Limiting Speed | 6600rpm | |
| End Type | Open | |
| Dynamic Load Rating | 20kN | |
| Outside Diameter | 47mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Static Load Rating 38.5kN | ||
Standards/Approvals No | ||
Limiting Speed 6600rpm | ||
End Type Open | ||
Dynamic Load Rating 20kN | ||
Outside Diameter 47mm | ||
Bearing Type Needle | ||
Drawn cup needle roller bearings with open ends and with closed end are needle roller bearings with a very small radial section height. They comprise thin-walled, drawn cup outer rings and needle roller and cage assemblies which together form a complete unit. These bearings allow the design of particularly compact and easy‑to‑fit bearing arrangements with high radial load carrying capacity.
Drawn cup needle roller bearings with open ends
Full complement drawn cup needle roller bearings with open ends
Drawn cup needle roller bearings with closed end
Sealing
Lubrication
Operating temperature
Cages
Special designs
Special bearings
Universal joint bearings
Suffixes
Related links
- INA HK4020-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4012-B 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4016-2RS-A-L271 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- INA HK4020-2RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- INA HK4018-RS-A-L271 40 mm ID Roller Bearing Needle, 47 mm OD
- SKF HK 4016 40 mm ID Roller Bearing Needle, 47 mm OD
- INA BK4020-A 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- SKF HK 4012 40 mm ID Roller Bearing Needle, 47 mm OD
