RS Better World
FAG NJ208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 174-1185
- Mfr. Part No.:
- NJ208-E-XL-TVP2
- Manufacturer:
- FAG
Image representative of range
Subtotal (1 unit)*
€82.98
(exc. VAT)
€102.07
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1185
- Mfr. Part No.:
- NJ208-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Static Load Rating | 53kN | |
| Limiting Speed | 10900rpm | |
| Standards/Approvals | No | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 63kN | |
| End Type | Open | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Static Load Rating 53kN | ||
Limiting Speed 10900rpm | ||
Standards/Approvals No | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 63kN | ||
End Type Open | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Single row cylindrical roller bearings with cage are units comprising solid inner and outer rings together with cylindrical roller and cage assemblies. The outer rings have rigid ribs on both sides or no ribs, the inner rings have one or two rigid ribs or are designed without ribs. The cage prevents the cylindrical rollers from coming into contact with each other during rolling. The cage type bearings are very rigid, can support high radial loads and, due to the cage, are suitable for higher speeds than the full complement designs. Bearings with the suffix E have a higher capacity roller set and are thus designed for very high load carrying capacity. The bearings are separable and are therefore easier to fit and dismantle.
Non-locating bearings
Axial displacement
Semi-locating bearings
Bearings with L-section ring
Axial displacement
Locating bearings
Bearings with rib washer
Related links
- FAG NJ208-E-XL-TVP2-C3 40 mm ID Roller Bearing, 80 mm OD
- FAG NUP208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU2208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NUP2208-E-XL-TVP2 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- INA N208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
