RS Better World
INA N208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 194-7262
- Mfr. Part No.:
- N208-E-XL-TVP2
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €23.25
View bulk pricing optionsSubtotal (1 unit)*
€116.54
(exc. VAT)
€143.34
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €116.54 | - |
| 5 - 9 | €111.89 | €23.25 |
| 10 - 24 | €109.55 | €69.90 |
| 25 + | €107.22 | €233.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7262
- Mfr. Part No.:
- N208-E-XL-TVP2
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Static Load Rating | 53kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 63kN | |
| Outside Diameter | 80mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Static Load Rating 53kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 63kN | ||
Outside Diameter 80mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Single row cylindrical roller bearings with cage are suitable where:
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- INA N208-E-XL-TVP2-C3 40 mm ID Roller Bearing, 80 mm OD
- FAG NUP208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU2208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NU208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NJ208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
- FAG NUP2208-E-XL-TVP2 40 mm ID Cylindrical Roller Bearing, 80 mm OD
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- FAG NU308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
