INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 174-1196
- Mfr. Part No.:
- NK20/16-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.38 | - |
| 5 - 9 | €21.50 | 3% |
| 10 - 24 | €20.98 | 6% |
| 25 + | €20.56 | 8% |
*price indicative
- RS Stock No.:
- 174-1196
- Mfr. Part No.:
- NK20/16-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 20000rpm | |
| End Type | Open | |
| Outside Diameter | 28mm | |
| Number of Rows | 1 | |
| Static Load Rating | 17500N | |
| Dynamic Load Rating | 14600N | |
| Limiting Speed | 21100rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Maximum Speed - Oil 20000rpm | ||
End Type Open | ||
Outside Diameter 28mm | ||
Number of Rows 1 | ||
Static Load Rating 17500N | ||
Dynamic Load Rating 14600N | ||
Limiting Speed 21100rpm | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 20mm Inside Diameter, 16mm Race Width - NK20/16-XL
This roller bearing is a needle-type component designed for high efficiency in various applications within the mechanical and industrial sectors. With a bore measuring 20mm and an outer diameter of 28mm, it offers a race width of 16mm. The bearing excels in high-speed operations with a maximum speed of 20,000 rpm when lubricated.
Features & Benefits
• Engineered for high load capacity with a static load rating of 17,500N
• Open-end design allows for easy lubrication and inspection
• Constructed with a sheet steel cage enhancing durability
• Proven dynamic load rating of 14,600N optimises performance
• Operating speeds reach up to 21,100 rpm for excellent efficiency
Applications
• Used for automation systems requiring high-speed bearings
• Suitable for machinery in the electronics sector
• Recommended for mechanical assembly where space efficiency is crucial
• Ideal for various types of industrial equipment
What benefits does the open-end design provide?
The open-end design facilitates straightforward lubrication and maintenance, allowing for efficient inspection and prolonging the bearing's operational life.
How does the static load rating affect performance?
A higher static load rating indicates the ability of the bearing to support heavier loads without permanent deformation, thus ensuring reliability in harsh operational environments.
What is the significance of the dynamic load rating?
Dynamic load rating reflects the bearing's capacity to withstand repeated loads during operation, critical for applications involving constant movement and stress.
In what specific environments is this bearing most effective?
This bearing performs effectively in environments where high speeds and significant loads are anticipated, such as in robotics, conveyor systems, and high-speed industrial machines.
Related links
- INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-2RSR-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NKI20/16-XL 20 mm ID Roller Bearing Needle, 32 mm OD
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
