RS Better World
INA RPNA15/28-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- RS Stock No.:
- 174-1423
- Mfr. Part No.:
- RPNA15/28-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€49.40
(exc. VAT)
€60.76
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.40 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1423
- Mfr. Part No.:
- RPNA15/28-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 24100rpm | |
| Standards/Approvals | No | |
| Static Load Rating | 7.9kN | |
| Outside Diameter | 28mm | |
| Maximum Speed - Oil | 24000rpm | |
| End Type | Open | |
| Dynamic Load Rating | 7.8kN | |
| Maximum Speed - Grease | 14000rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 24100rpm | ||
Standards/Approvals No | ||
Static Load Rating 7.9kN | ||
Outside Diameter 28mm | ||
Maximum Speed - Oil 24000rpm | ||
End Type Open | ||
Dynamic Load Rating 7.8kN | ||
Maximum Speed - Grease 14000rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
The bearings comprise drawn outer cups, plastic support rings with a concave inner profile, outer rings with a spherical outside surface, needle roller and cage assemblies and removable inner rings. Aligning needle roller bearings are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Compensation of misalignments
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Operating temperature
Cages
Related links
- INA NA4902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA6902-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA NA4902-2RSR-XL 15 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA6902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/20-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA NK20/16-XL 20 mm ID Roller Bearing Needle, 28 mm OD
- INA RNA4902-2RSR-XL 20 mm ID Roller Bearing Needle, 28 mm OD
