INA NK29/30-XL 29 mm ID Roller Bearing Needle, 38 mm OD
- RS Stock No.:
- 174-1204
- Mfr. Part No.:
- NK29/30-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€37.52
(exc. VAT)
€46.15
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €37.52 |
| 5 - 9 | €36.04 |
| 10 - 24 | €35.29 |
| 25 + | €34.52 |
*price indicative
- RS Stock No.:
- 174-1204
- Mfr. Part No.:
- NK29/30-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 29mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 15000rpm | |
| Limiting Speed | 15300rpm | |
| Outside Diameter | 38mm | |
| Static Load Rating | 57kN | |
| Dynamic Load Rating | 3.7kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 29mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 15000rpm | ||
Limiting Speed 15300rpm | ||
Outside Diameter 38mm | ||
Static Load Rating 57kN | ||
Dynamic Load Rating 3.7kN | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA NK29/20-TV-XL 29 mm ID Roller Bearing Needle, 38 mm OD
- INA NKI25/30-XL 25 mm ID Roller Bearing Needle, 38 mm OD
- INA NKI25/20-TV-XL 25 mm ID Roller Bearing Needle, 38 mm OD
- SKF NKS 25 25 mm ID Roller Bearing Needle, 38 mm OD
- SKF NKI 25/20 TN 25 mm ID Roller Bearing Needle, 38 mm OD
- NTN 1R38X43X20 38 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- NTN 1R30X38X20 30 mm ID Needle Roller Bearing Needle Roller, 38 mm OD
- SKF NKI 25/30 25 mm ID Roller Bearing Needle Roller, 38 mm OD
