INA NKIS17 17 mm ID Roller Bearing Needle Roller, 37 mm OD
- RS Stock No.:
- 174-1217
- Mfr. Part No.:
- NKIS17
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €11.85
View bulk pricing optionsSubtotal (1 unit)*
€58.85
(exc. VAT)
€72.39
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.85 | - |
| 5 - 9 | €56.48 | €11.85 |
| 10 - 24 | €55.31 | €35.40 |
| 25 + | €54.16 | €117.25 |
*price indicative
- RS Stock No.:
- 174-1217
- Mfr. Part No.:
- NKIS17
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 18000rpm | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31000N | |
| Maximum Speed - Oil | 18000rpm | |
| Limiting Speed | 17200rpm | |
| Dynamic Load Rating | 26000N | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | NKIS17 | |
| Outside Diameter | 37mm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 18000rpm | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31000N | ||
Maximum Speed - Oil 18000rpm | ||
Limiting Speed 17200rpm | ||
Dynamic Load Rating 26000N | ||
End Type Open | ||
Standards/Approvals No | ||
Series NKIS17 | ||
Outside Diameter 37mm | ||
Bearing Type Needle Roller | ||
Schaeffler Roller Bearing, Needle, 17mm Inside Diameter - NKIS17
This roller bearing is a needle roller bearing designed for various industrial applications, featuring an inside diameter of 17mm and an outside diameter of 37mm. The robust construction is complemented by a race width of 20mm, making it suitable for high-performance settings. With its single row and parallel bore design, this component effectively addresses the demands of modern machinery.
Features & Benefits
• High static load rating of 31,000N enhances durability
• Basic dynamic load rating of 26,000N ensures reliable performance
• Fatigue load limit of 4,400N extends lifespan in rigorous applications
• Limiting speed of 17,200rpm accommodates high-speed operations
• Sheet steel cage provides strength and weight efficiency
• Operates effectively across a temperature range of -30°C to 120°C
Applications
• Used in systems for precise motion control
• Ideal for electrical machinery requiring effective load management
• Applicable in assemblies to minimise friction
• Utilised in components for smooth operation
• Fits various industrial equipment where space is constrained
What is the expected lifespan of this component under normal operating conditions?
The lifespan may vary based on load applications and operating speeds; however, the robust static and dynamic load ratings suggest that it can perform reliably for extended periods in suitable environments.
How does the choice of lubrication affect performance?
Using grease lubrication enhances load capacity and speeds up the bearing performance, whereas oil lubrication maintains lower friction at higher speeds, making selection essential based on specific operational requirements.
Can this bearing be used in both high-speed and heavy-load applications?
Yes, its high-speed capacities, alongside significant load ratings, make it versatile for applications requiring both rapid motion and substantial weight support.
Related links
- NTN HK3020D 30 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN RNA4904L/3AS 5 mm ID Roller Bearing Needle Roller, 37 mm OD
- SKF RNA 6904 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- SKF NKXR 25 Z 25 mm ID Roller Bearing Needle Roller, 37 mm OD
- NTN 1R32X37X20 32 mm ID Needle Roller Bearing Needle Roller, 37 mm OD
- NTN RNA6904R 25 mm ID Needle Roller Thrust Bearing Needle Roller, 37 mm OD
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3026 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
