NTN BK3026 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- RS Stock No.:
- 454-497
- Mfr. Part No.:
- BK3026
- Manufacturer:
- NTN
Subtotal (1 unit)*
€9.25
(exc. VAT)
€11.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.25 |
*price indicative
- RS Stock No.:
- 454-497
- Mfr. Part No.:
- BK3026
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 26mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 8000rpm | |
| Maximum Speed - Grease | 5500rpm | |
| Series | BK3026 | |
| Standards/Approvals | RoHS, ISO Class 0 | |
| Outside Diameter | 37mm | |
| Dynamic Load Rating | 28.5kN | |
| End Type | Closed | |
| Internal Clearance | CN | |
| Static Load Rating | 54kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Limiting Speed | 5500rpm, 8000rpm | |
| Bearing Type | Drawn Cup Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 26mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Oil 8000rpm | ||
Maximum Speed - Grease 5500rpm | ||
Series BK3026 | ||
Standards/Approvals RoHS, ISO Class 0 | ||
Outside Diameter 37mm | ||
Dynamic Load Rating 28.5kN | ||
End Type Closed | ||
Internal Clearance CN | ||
Static Load Rating 54kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Limiting Speed 5500rpm, 8000rpm | ||
Bearing Type Drawn Cup Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing offers unparalleled performance and reliability for a variety of applications. Featuring a closed-end design, this bearing type is engineered to accommodate high dynamic and static loads, making it a preferred choice in demanding environments. Its compact dimensions do not compromise strength, as it ensures efficient operation even with limited space. Ideal for use in machinery and automotive components, this product guarantees enhanced durability and operational efficiency. Crafted with precision materials, it stands up to both grease and oil lubrication methods, making it versatile for various lubrication needs. Experience the quality and innovation that come with this exceptional bearing solution, designed for reliable long-term performance.
Compatible with both grease and oil lubrication methods
Manufactured to meet stringent quality standards in construction
Optimised for superior dynamic and static load ratings
Excellent thermal stability for high-temperature applications
Designed for efficient operation with minimal maintenance
Related links
- NTN BK3038ZWD 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN BK3020 30 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HMK2830 28 mm ID Roller Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020LL/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3020F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3018L/3AS 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3012F 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
- NTN HK3038ZWD 30 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 37 mm OD
