INA NKIS25-XL 25 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 174-1219
- Mfr. Part No.:
- NKIS25-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€74.98
(exc. VAT)
€92.23
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €74.98 |
| 5 - 9 | €71.96 |
| 10 - 24 | €70.48 |
| 25 + | €68.98 |
*price indicative
- RS Stock No.:
- 174-1219
- Mfr. Part No.:
- NKIS25-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Maximum Speed - Grease | 14000rpm | |
| Maximum Speed - Oil | 14000rpm | |
| Standards/Approvals | No | |
| Static Load Rating | 43.5kN | |
| Outside Diameter | 47mm | |
| Dynamic Load Rating | 38kN | |
| End Type | Open | |
| Limiting Speed | 13200rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Maximum Speed - Grease 14000rpm | ||
Maximum Speed - Oil 14000rpm | ||
Standards/Approvals No | ||
Static Load Rating 43.5kN | ||
Outside Diameter 47mm | ||
Dynamic Load Rating 38kN | ||
End Type Open | ||
Limiting Speed 13200rpm | ||
Bearing Type Needle | ||
Needle roller bearings with ribs are single or double row units comprising machined outer rings with ribs, needle roller and cage assemblies and removable inner rings. Needle roller bearings with ribs are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Sealing rings and wider inner rings
Operating temperature
Cages
Suffixes
Related links
- INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/20-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NK37/30-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIB5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIA5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA RNA4906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
