INA NK37/20-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- RS Stock No.:
- 194-7351
- Mfr. Part No.:
- NK37/20-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.47
(exc. VAT)
€44.86
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.47 |
| 5 - 9 | €34.98 |
| 10 - 24 | €34.26 |
| 25 + | €33.53 |
*price indicative
- RS Stock No.:
- 194-7351
- Mfr. Part No.:
- NK37/20-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 47mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Static Load Rating | 43.5kN | |
| Outside Diameter | 47mm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 28kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 47mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Static Load Rating 43.5kN | ||
Outside Diameter 47mm | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 28kN | ||
Bearing Type Needle | ||
The Bearings can support high to very high radial forces
Are used when the load carrying capacity or accuracy of drawn cup needle roller bearings with open ends is no longer sufficient and the high load capacity of cylindrical roller bearings is not yet required
Can only support radial loads and, as a result, are highly suitable for use as non-locating bearings (they permit axial displacement of the shaft relative to the housing in the bearing)
Permit high speeds in spite of line contact
Compensate misalignments between the shaft and housing (aligning needle roller bearings)
Require only a very small radial design envelope, particularly if the bearing arrangement is designed without an inner ring
Are available in numerous sizes and designs
Result in particularly compact, cost-effective and economical bearing arrangements
Related links
- INA NK37/30-XL 47 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIS25-XL 25 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-2RSR-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIA5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA RPNA30/47-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA NA4906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
- INA RNA6906-XL 35 mm ID Roller Bearing Needle, 47 mm OD
- INA NKIB5906-XL 30 mm ID Roller Bearing Needle, 47 mm OD
