INA NKX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 174-1225
- Mfr. Part No.:
- NKX17-Z-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€77.63
(exc. VAT)
€95.48
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €77.63 |
| 5 - 9 | €74.52 |
| 10 - 24 | €72.96 |
| 25 + | €71.41 |
*price indicative
- RS Stock No.:
- 174-1225
- Mfr. Part No.:
- NKX17-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Steel | |
| Static Load Rating | 18200N | |
| Outside Diameter | 26mm | |
| Maximum Speed - Oil | 8500rpm | |
| End Type | Sealed | |
| Dynamic Load Rating | 10800N | |
| Number of Rows | 2 | |
| Limiting Speed | 8500rpm | |
| Standards/Approvals | No | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Sheet Steel | ||
Static Load Rating 18200N | ||
Outside Diameter 26mm | ||
Maximum Speed - Oil 8500rpm | ||
End Type Sealed | ||
Dynamic Load Rating 10800N | ||
Number of Rows 2 | ||
Limiting Speed 8500rpm | ||
Standards/Approvals No | ||
Bearing Type Needle | ||
Schaeffler Roller Bearing, 17mm Inside Diameter, 26mm Outside Diameter - NKX17-Z-XL
This roller bearing is designed for precision applications in various mechanical systems. With an inside diameter of 17mm and an outside diameter of 26mm, it is a needle roller bearing featuring a two-row configuration. This product is engineered to withstand significant loads while maintaining operational efficiency, making it suitable for demanding environments.
Features & Benefits
• Sealed design enhances longevity and reduces maintenance needs
• High static load rating of 18200N ensures reliable performance
• Dynamic load rating of 10800N supports heavy industrial requirements
• Limiting speed of 8500 rpm accommodates fast-moving machinery
• Durable sheet steel cage prevents wear and extends service life
• Parallel bore type simplifies installation and alignment
Applications
• Ideal for automation and machinery requiring high load capabilities
• Used for precision engineering for both electrical and mechanical sectors
• Suitable for equipment operating at high speeds and dynamic loads
• Recommended for various industrial settings, including manufacturing and assembly lines
How does the sealed design contribute to the longevity of this bearing?
The sealed design ensures that contaminants and lubricants remain inside, minimising wear and prolonging the bearing's life in harsh environments.
What is the significance of the dynamic load rating in application selection?
A dynamic load rating of 10800 N indicates the maximum load the bearing can handle while in motion, making it crucial for selecting components in high-load scenarios.
Can this bearing handle varying speeds during operation?
Yes, with a limiting speed of 8500 rpm, it is well-suited for applications involving rapid rotational movements without compromising performance.
Related links
- INA NX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
- INA NA6903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NK17/20-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NK17/16-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NA4903-2RSR-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NKIB5903-XL 17 mm ID Roller Bearing Angular Contact 30 mm OD
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
