INA NX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 174-1360
- Mfr. Part No.:
- NX17-Z-XL
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€80.24
(exc. VAT)
€98.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €80.24 |
| 5 - 9 | €77.04 |
| 10 - 24 | €75.43 |
| 25 + | €73.84 |
*price indicative
- RS Stock No.:
- 174-1360
- Mfr. Part No.:
- NX17-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 7500rpm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 13.5kN | |
| Outside Diameter | 26mm | |
| Static Load Rating | 15kN | |
| End Type | Open | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 7500rpm | ||
Standards/Approvals No | ||
Dynamic Load Rating 13.5kN | ||
Outside Diameter 26mm | ||
Static Load Rating 15kN | ||
End Type Open | ||
Bearing Type Needle | ||
These series comprise radial needle roller bearings and a rolling bearing component capable of supporting axial loads. They can support high radial forces as well as axial forces in one direction, while NKIB can support axial forces from both directions, and are used as locating or semi-locating bearings
Needle roller/axial deep groove ball bearings
Lubrication
Needle roller/ axial cylindrical roller bearings
Lubrication
Needle roller/ angular contact ball bearings
For alternating axial forces
Lubrication
Operating temperature
Cages
Suffixes
Related links
- INA NKX17-Z-XL 17 mm ID Roller Bearing Needle, 26 mm OD
- INA NA6903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NK17/20-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NA4903-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NK17/16-XL 17 mm ID Roller Bearing Needle, 25 mm OD
- INA NA4903-2RSR-XL 17 mm ID Roller Bearing Needle, 30 mm OD
- INA NKIB5903-XL 17 mm ID Roller Bearing Angular Contact 30 mm OD
- INA NK18/20-XL 26 mm ID Roller Bearing Needle, 26 mm OD
