INA NKX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 174-1228
- Mfr. Part No.:
- NKX30-Z-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €26.40
View bulk pricing optionsSubtotal (1 unit)*
€132.20
(exc. VAT)
€162.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €132.20 | - |
| 5 - 9 | €126.92 | €26.40 |
| 10 - 24 | €124.26 | €79.40 |
| 25 + | €121.61 | €264.75 |
*price indicative
- RS Stock No.:
- 174-1228
- Mfr. Part No.:
- NKX30-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 42mm | |
| Static Load Rating | 42000N | |
| Dynamic Load Rating | 20400N | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Maximum Speed - Oil | 5000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 42mm | ||
Static Load Rating 42000N | ||
Dynamic Load Rating 20400N | ||
End Type Sealed | ||
Number of Rows 2 | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Maximum Speed - Oil 5000rpm | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 30mm Inside Diameter, 42mm Outside Diameter - NKX30-Z-XL
This needle roller bearing is designed to accommodate high radial and axial loads in confined spaces. With an inside diameter of 30mm and an outside diameter of 42mm, this double-row needle roller bearing offers an effective solution for various applications. Additionally, it boasts a race width of 30mm and a sealed design for enhanced durability.
Features & Benefits
• Dynamic load rating of 20400 N ensures reliability in operation
• Sealed design protects against contaminants for longer service life
• Made with sheet steel cage for robust support
• Efficiently accommodates both radial and axial loads simultaneously
Applications
• Used in automation systems for reliable motion control
• Ideal for electrical and mechanical machinery requiring compact bearings
• Suitable for equipment in industrial processing and assembly lines
• Effective in robotic assemblies to enhance functionality
• Effective in precision engineering to optimise performance
What load capacities can be expected from this bearing?
It features a static load rating of up to 42000 N and a dynamic load rating of 20400 N, making it suitable for heavy-duty applications.
Can this bearing handle high speeds?
Yes, it supports a maximum speed of 5000 rpm, ensuring efficient operation in dynamic conditions.
How does the sealed design benefit its performance?
The sealed feature protects the internal components from dirt and moisture, which increases its lifespan and reliability in various operating environments.
What forms of load can this bearing accommodate?
It is designed to handle both radial and axial loads effectively, making it versatile for different applications.
Related links
- INA NX30-Z-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NKX30-XL 30 mm ID Roller Bearing Axial Ball 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-2RSR-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NKXR30-XL 30 mm ID Needle Roller Bearing Axial Cylindrical Roller 42 mm OD
- INA NK32/30-XL 32 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
