RS Better World

INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€37.22

(exc. VAT)

€45.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€37.22-
5 - 9€35.743%
10 - 24€34.995%
25 +€34.267%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1414
Mfr. Part No.:
RNA4905-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

17mm

Bore Type

Parallel

Cage Material

Steel

Limiting Speed

14400rpm

Number of Rows

1

Maximum Speed - Oil

15000rpm

End Type

Open

Standards/Approvals

No

Dynamic Load Rating

26500N

Static Load Rating

31500N

Outside Diameter

42mm

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Bearing Type

Needle

Schaeffler Roller Bearing, 30mm Inside Diameter, 42mm Outside Diameter - RNA4905-XL


This roller bearing offers a robust solution for various industrial applications. As a needle roller bearing with a 30mm inside diameter and 42mm outside diameter, it provides effective shaft support and is designed to accommodate high loads. The bearing features a race width of 17mm and is engineered for open-end configurations to enhance functionality in machinery. This product is ideal for applications requiring reliable performance under dynamic conditions.

Features & Benefits


• High load capacity supports up to 31,500N statically

• Designed for dynamic loads with a rating of 26,500N

• Maximum speed of 15,000 rpm when lubricated

• Sheet steel cage ensures stability and durability

• Parallel bore type enhances installation flexibility

• Lightweight design facilitates easy handling and installation

Applications


• Used for supporting shafts in mechanical systems

• Suitable for assembly in automation equipment

• Ideal for in high-speed machinery

• Recommended for manufacturing processes requiring precision

• Suitable for various electrical devices demanding robust bearings

What operational speeds can be achieved with this bearing?


The bearing can operate effectively at a maximum speed of 15,000 rpm when properly lubricated, with a limiting speed of 14,400 rpm, making it suitable for high-speed applications.

How does the cage material affect the bearing's performance?


The sheet steel cage provides strength and resilience, allowing for optimal load distribution while maintaining alignment of the rollers, thus enhancing its overall durability and efficiency.

What benefits does the open-end design provide?


The open-end design allows for easy access for lubrication maintenance, promoting optimal performance and extending the bearing's service life, making it an effective choice for demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy