RS Better World
FAG NU206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 174-1313
- Mfr. Part No.:
- NU206-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€52.42
(exc. VAT)
€64.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1313
- Mfr. Part No.:
- NU206-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 46kN | |
| Outside Diameter | 62mm | |
| Static Load Rating | 37.5kN | |
| Number of Rows | 1 | |
| Limiting Speed | 14200rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
End Type Open | ||
Standards/Approvals No | ||
Dynamic Load Rating 46kN | ||
Outside Diameter 62mm | ||
Static Load Rating 37.5kN | ||
Number of Rows 1 | ||
Limiting Speed 14200rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Schaeffler Cylindrical Roller Bearing, 30mm Inside Diameter, 62mm Outside Diameter - NU206-E-XL-TVP2
This cylindrical roller bearing offers exceptional performance and reliability in various industrial applications. With an inside diameter of 30mm and an outside diameter of 62mm, it is designed to accommodate high loads while maintaining smooth operation. This open cylindrical roller bearing is built with a PA66 cage for enhanced durability and efficiency.
Features & Benefits
• Utilises a PA66 cage for improved resilience and performance
• Dynamic load rating reaches 46000N, ideal for demanding usage
• Facilitates high-speed applications with a reference speed of 9600rpm
• Limiting speed of 16300rpm ensures suitability for high-speed operations
• Designed as a parallel bore roller bearing to optimise fit and function
Applications
• Used in automation and mechanical systems for reliability
• Suitable for high-speed in the aerospace industry
• Ideal for electric motors requiring robust load support
• Utilised in conveyor systems for enhanced movement efficiency
• Effective in industrial machinery demanding high load ratings
What factors contribute to the bearing's performance in high-load applications?
The bearing features a robust design, with a static load rating of 37500N and a dynamic load rating of 46000N, allowing it to effectively manage significant stresses without compromising functionality.
How does the choice of cage material impact the bearing's operation?
The PA66 cage offers increased strength and reduced weight, ensuring smooth roller movement while enhancing the bearings longevity and reliability under various loads and speeds.
Can this bearing be used in environments with high speeds?
Yes, the bearing is engineered with a reference speed of 9600rpm and a limiting speed of 16300rpm, making it suitable for high-speed applications while minimising wear and ensuring efficient operation.
Related links
- FAG NJ2206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NUP206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NUP2206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NJ206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- INA N206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD
- FAG NU306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
- FAG NJ206-E-XL-TVP2-C3 30 mm ID Roller Bearing, 62 mm OD
- INA NJ306-E-XL-TVP2 30 mm ID Roller Bearing, 72 mm OD
