RS Better World

INA N206-E-XL-TVP2 30 mm ID Roller Bearing, 62 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€79.14

(exc. VAT)

€97.34

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4€79.14-
5 - 9€75.974%
10 - 24€74.396%
25 +€72.808%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
194-7258
Mfr. Part No.:
N206-E-XL-TVP2
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

30mm

Race Width

16mm

Bore Type

Parallel

Outside Diameter

62mm

Static Load Rating

37.5kN

End Type

Open

Standards/Approvals

No

Dynamic Load Rating

46kN

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Single row cylindrical roller bearings with cage are suitable where:

Bearing arrangements are subjected to very high radial loads

Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)

Bearing arrangements must have very high rigidity

Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)

High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required

The bearings should be separable (one bearing ring can be removed) for easier mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy