RS Better World
FAG NU207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- RS Stock No.:
- 174-1315
- Mfr. Part No.:
- NU207-E-XL-TVP2
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.65
(exc. VAT)
€68.45
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €55.65 |
| 5 - 9 | €53.41 |
| 10 - 24 | €52.32 |
| 25 + | €51.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1315
- Mfr. Part No.:
- NU207-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 17mm | |
| Bore Type | Parallel | |
| Outside Diameter | 72mm | |
| Static Load Rating | 50kN | |
| Number of Rows | 1 | |
| Limiting Speed | 12300rpm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 59kN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 17mm | ||
Bore Type Parallel | ||
Outside Diameter 72mm | ||
Static Load Rating 50kN | ||
Number of Rows 1 | ||
Limiting Speed 12300rpm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 59kN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
FAG Cylindrical Roller Bearing NU207-E-XL-TVP2
The FAG 35mm ID, 72mm OD cylindrical roller bearing with a glass fibre reinforced polyamide cage and the removable inner ring is suitable for applications that support high radial loads and no axial loads. It has a C3 radial internal clearance designation to indicate that the radial slack between the inner and outer rings is greater than CN (normal) and the press fit inner and outer rings can withstand a large temperature differential. This clearance allows for thermal expansion as the bearing supports radial loads and its cylindrical rollers reduce rotational friction. This cylindrical roller bearing can support heavier loads than bearings with comparable-sized ball bearings because the cylindrical shape of the rollers provides more surface area for distributing the load and it has a larger roller set than the standard roller design. This cylindrical roller bearing can be used to a maximum operating temperature of 120°C (248°F). The inner and outer rings and cylindrical rollers are made from a low-alloy, through-hardened chromium steel for durability, heat tolerance and resistance to deformity under heavy loads. The bearing is non-locating, with two ribs on the interior circumference of the outer ring and no ribs on the exterior circumference of the inner ring. This is to allow the outer and inner rings to axially displace relative to each other from the central position. The glass fibre reinforced polyamide (PA66) cage prevents the rollers from coming into contact with each other during use to reduce friction, vibrations and noise. It weighs less and is quieter than brass cages. A removable inner ring in the open bearing allows for lubrication. This cylindrical bearing is used in a broad range of applications where high radial loads are present.
Features and Benefits
• Accommodates heavy radial loads, rapid accelerations and high-speed
• Combines the high load carrying capacity of a full complement bearing with the high-speed capability of a bearing with cage
• Low friction and allows high-speed applications
• Can be easily mounted and dismounted
• Enhanced operational reliability
• Long service life
• High stiffness
Related links
- FAG NUP207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NJ207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- INA N207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- FAG NU307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- INA NJ307-E-XL-TVP2 35 mm ID Roller Bearing, 80 mm OD
- FAG NUP307-E-XL-TVP2 35 mm ID Cylindrical Roller Bearing, 80 mm OD
- FAG NJ207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- INA N207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
