FAG 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 190-8381
- Mfr. Part No.:
- 33014
- Manufacturer:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€117.78
(exc. VAT)
€144.87
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €117.78 |
| 5 - 9 | €113.05 |
| 10 - 24 | €110.71 |
| 25 + | €108.34 |
*price indicative
- RS Stock No.:
- 190-8381
- Mfr. Part No.:
- 33014
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 136kN | |
| Standards/Approvals | No | |
| Cone Width | 31mm | |
| Static Load Rating | 223kN | |
| Outside Diameter | 110mm | |
| End Type | Open | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 136kN | ||
Standards/Approvals No | ||
Cone Width 31mm | ||
Static Load Rating 223kN | ||
Outside Diameter 110mm | ||
End Type Open | ||
Bearing Type Taper | ||
High radial loads occur
High axial loads act on one side
Combined loads must be supported (radial and axial forces acting simultaneously)
Precise axial guidance of the shaft is required (locating bearing function)
The bearing arrangement must have very high axial rigidity
The bearing position is operated clearance-free or under preload (single bearings are adjusted against each other)
High running accuracy is required
The load carrying capacity of angular contact ball bearings is no longer sufficient and the higher speed suitability of angular contact ball bearings is not required
The bearings are not required to compensate misalignments
The design objective comprises compact, rigid and economical bearing arrangements with a high load carrying capacity
Related links
- RS PRO 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- SKF 33014 Taper 70 mm ID Tapered Roller Bearing, 110 mm OD
- Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD
- RS PRO 32014-X Taper 70 mm ID Roller Bearing, 110 mm OD
- Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SNR 32014A Taper Roller 70 mm ID Roller Bearing, 110 mm OD
