SKF 33014 Taper 70 mm ID Tapered Roller Bearing, 110 mm OD
- RS Stock No.:
- 208-0084
- Mfr. Part No.:
- 33014
- Manufacturer:
- SKF
Subtotal (1 unit)*
€122.87
(exc. VAT)
€151.13
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.87 |
*price indicative
- RS Stock No.:
- 208-0084
- Mfr. Part No.:
- 33014
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 196kN | |
| Cone Width | 32.24mm | |
| Bearing Material | Steel | |
| Outside Diameter | 110mm | |
| End Type | Shielded | |
| Limiting Speed | 5600rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 134kN | |
| Cup Width | 25.5mm | |
| Number of Rows | 1 | |
| Bearing Type | Taper | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Static Load Rating 196kN | ||
Cone Width 32.24mm | ||
Bearing Material Steel | ||
Outside Diameter 110mm | ||
End Type Shielded | ||
Limiting Speed 5600rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 134kN | ||
Cup Width 25.5mm | ||
Number of Rows 1 | ||
Bearing Type Taper | ||
Race Type Tapered | ||
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 110mm Outside Diameter, Cylindrical Bore - 33014
This tapered roller bearing is designed to accommodate heavy loads while ensuring smooth operation. It is available with an inside diameter of 70mm and an outside diameter of 110mm, and also features a static load rating of 196kN and a dynamic load rating of 159kN.
Features & Benefits
• Tapered bore allows for easy installation and alignment
Applications
• Employed in automotive axles for torque transmission
• Ideal for gearboxes requiring efficient load handling
• Utilised in conveyors for enhanced movement efficiency
Can this product operate in extreme temperatures?
Yes, it is designed to withstand significant temperature variations.
Is maintenance easy with this product?
Yes, it features an effective sealing system that minimises upkeep.
Related links
- RS PRO 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- FAG 33014 Taper 70 mm ID Roller Bearing, 110 mm OD
- FAG JK0S070-A Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 30214 J2/Q Taper 70 mm ID Tapered Roller Bearing, 125 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32014 X Taper 70 mm ID Roller Bearing, 110 mm OD
- Timken JLM813049/JLM813010 Taper 70 mm ID Roller Bearing, 110 mm OD
- Timken 32014X Taper 70 mm ID Metric Roller Bearing, 110 mm OD
