Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- RS Stock No.:
- 193-1005
- Mfr. Part No.:
- 30309
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €58.01 | - |
| 5 - 9 | €54.58 | 5% |
| 10 - 24 | €53.48 | 7% |
| 25 + | €52.32 | 9% |
*price indicative
- RS Stock No.:
- 193-1005
- Mfr. Part No.:
- 30309
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Limiting Speed | 7000rpm | |
| Number of Rows | 1 | |
| Cone Width | 27.25mm | |
| Static Load Rating | 139kN | |
| End Type | Shielded | |
| Cup Width | 22mm | |
| Standards/Approvals | No | |
| Outside Diameter | 100mm | |
| Bearing Dynamic Load Rating | 129kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Limiting Speed 7000rpm | ||
Number of Rows 1 | ||
Cone Width 27.25mm | ||
Static Load Rating 139kN | ||
End Type Shielded | ||
Cup Width 22mm | ||
Standards/Approvals No | ||
Outside Diameter 100mm | ||
Bearing Dynamic Load Rating 129kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- PL
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- Timken 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- Timken 32009X Taper 45 mm ID Metric Roller Bearing, 75 mm OD
- Timken 32209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- Timken 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- RS PRO 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
