Timken 33211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- RS Stock No.:
- 193-1041
- Mfr. Part No.:
- 33211
- Manufacturer:
- Timken
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€86.47
(exc. VAT)
€106.36
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €86.47 | - |
| 5 - 9 | €81.38 | 5% |
| 10 - 24 | €79.74 | 7% |
| 25 + | €78.00 | 9% |
*price indicative
- RS Stock No.:
- 193-1041
- Mfr. Part No.:
- 33211
- Manufacturer:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Tapered | |
| End Type | Shielded | |
| Outside Diameter | 100mm | |
| Static Load Rating | 202kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Cone Width | 35mm | |
| Limiting Speed | 6300rpm | |
| Standards/Approvals | No | |
| Bearing Dynamic Load Rating | 192kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Tapered | ||
End Type Shielded | ||
Outside Diameter 100mm | ||
Static Load Rating 202kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Cone Width 35mm | ||
Limiting Speed 6300rpm | ||
Standards/Approvals No | ||
Bearing Dynamic Load Rating 192kN | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- FR
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- Timken 32211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- Timken 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- RS PRO 30211 Taper 55 mm ID Metric Roller Bearing, 100 mm OD
- SKF 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 33211 Taper 55 mm ID Roller Bearing, 100 mm OD
- Timken 30309 Taper 45 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- Timken 32011X Taper 55 mm ID Metric Roller Bearing, 90 mm OD
