Timken 32006X Taper 30 mm ID Metric Roller Bearing, 55 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€24.65

(exc. VAT)

€30.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€24.65
5 - 9€23.20
10 - 24€22.68
25 +€22.24

*price indicative

RS Stock No.:
193-1010
Mfr. Part No.:
32006X
Manufacturer:
Timken
Find similar products by selecting one or more attributes.
Select all

Brand

Timken

Product Type

Metric Roller Bearing

Inside Diameter

30mm

Bore Type

Tapered

Roller Material

Steel

Standards/Approvals

No

Bearing Dynamic Load Rating

46.5kN

End Type

Open

Bearing Material

Steel

Static Load Rating

45.3kN

Cup Width

13mm

Outside Diameter

55mm

Cone Width

17mm

Number of Rows

1

Bearing Type

Taper

Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.

Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.

The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.

Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.

• Pre-set clearance simplifies mounting

• Higher productivity and greater uptime through precise setting

• High axial and radial load carrying capacity

• Axial loads accommodated in both directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy