INA 87408-L 40 mm ID Roller Bearing, 90 mm OD

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€423.47

(exc. VAT)

€520.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€423.47-
5 - 9€398.485%
10 +€390.437%

*price indicative

RS Stock No.:
194-6844
Mfr. Part No.:
87408-L
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

23mm

Bore Type

Parallel

Standards/Approvals

No

Outside Diameter

90mm

Inner rings are used where: The shaft cannot be used as a rolling bearing raceway for needle roller and cage assemblies, drawn cup needle roller bearings with open ends, drawn cup needle roller bearings with closed end and needle roller bearings (it cannot be hardened and ground);Needle roller bearings must be combined with wider inner rings in order to allow larger axial displacements of the shaft in relation to the housing (e.g. in bearings with a non-locating bearing function);Optimum running surfaces are required for seal lips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy