INA 89312-TV 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 194-6854
- Mfr. Part No.:
- 89312-TV
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€454.45
(exc. VAT)
€558.97
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €454.45 | - |
| 5 - 9 | €427.64 | 5% |
| 10 + | €419.03 | 7% |
*price indicative
- RS Stock No.:
- 194-6854
- Mfr. Part No.:
- 89312-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Outside Diameter | 110mm | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 197kN | |
| Static Load Rating | 670kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Outside Diameter 110mm | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 197kN | ||
Static Load Rating 670kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA SL182212-A-XL 60 mm ID Roller Bearing, 110 mm OD
- INA 81112-TV 60 mm ID Roller Bearing, 85 mm OD
- INA 81117-TV 85 mm ID Roller Bearing, 110 mm OD
- INA 87410-TV 50 mm ID Roller Bearing, 110 mm OD
- INA 81215-TV 75 mm ID Roller Bearing, 110 mm OD
- INA K81117-TV-A/0-8 85 mm ID Roller Bearing, 110 mm OD
- INA 81212-TV 60 mm ID Roller Bearing, 95 mm OD
- INA K81215-TV/0-8 75 mm ID Roller Bearing, 110 mm OD
