INA 89314-TV 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 194-6856
- Mfr. Part No.:
- 89314-TV
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €196.80
View bulk pricing optionsSubtotal (1 unit)*
€667.10
(exc. VAT)
€820.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €667.10 | - |
| 5 - 9 | €627.74 | €196.80 |
| 10 + | €615.07 | €520.30 |
*price indicative
- RS Stock No.:
- 194-6856
- Mfr. Part No.:
- 89314-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 34mm | |
| Bore Type | Parallel | |
| Outside Diameter | 125mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 239kN | |
| End Type | Open | |
| Static Load Rating | 830kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 34mm | ||
Bore Type Parallel | ||
Outside Diameter 125mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 239kN | ||
End Type Open | ||
Static Load Rating 830kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- NTN 89314 70 mm ID Roller Bearing, 125 mm OD
- INA NJ214-E-XL-TVP2 70 mm ID Roller Bearing, 125 mm OD
- INA 81217-TV 85 mm ID Roller Bearing, 125 mm OD
- INA K81217-TV/0-8 85 mm ID Roller Bearing, 125 mm OD
- INA 81114-TV 70 mm ID Roller Bearing, 95 mm OD
- INA 81214-TV 70 mm ID Roller Bearing, 105 mm OD
- NTN 32214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 33214U Taper Roller 70 mm ID Roller Bearing, 125 mm OD
