INA 81214-TV 70 mm ID Roller Bearing, 105 mm OD
- RS Stock No.:
- 194-6838
- Mfr. Part No.:
- 81214-TV
- Manufacturer:
- INA
Subtotal (1 unit)*
€256.04
(exc. VAT)
€314.93
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €256.04 |
*price indicative
- RS Stock No.:
- 194-6838
- Mfr. Part No.:
- 81214-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 27mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 187kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 105mm | |
| Static Load Rating | 550kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 27mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 187kN | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 105mm | ||
Static Load Rating 550kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81214-TV/0-8 70 mm ID Roller Bearing, 105 mm OD
- SKF 81214 TN 70 mm ID Ball Bearing, 105 mm OD
- INA 89311-TV 55 mm ID Roller Bearing, 105 mm OD
- INA 81116-TV 80 mm ID Roller Bearing, 105 mm OD
- INA K81116-TV/0-8 80 mm ID Roller Bearing, 105 mm OD
- INA 81114-TV 70 mm ID Roller Bearing, 95 mm OD
- INA 89314-TV 70 mm ID Roller Bearing, 125 mm OD
- Timken JHM807045/JHM807012 Taper 50 mm ID Roller Bearing, 105 mm OD
