INA 89316-TV 80 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 194-6858
- Mfr. Part No.:
- 89316-TV
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€825.70
(exc. VAT)
€1,015.61
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €825.70 | - |
| 5 - 9 | €776.99 | 5% |
| 10 + | €761.30 | 7% |
*price indicative
- RS Stock No.:
- 194-6858
- Mfr. Part No.:
- 89316-TV
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 36mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 305kN | |
| Outside Diameter | 140mm | |
| Static Load Rating | 1110kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 36mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 305kN | ||
Outside Diameter 140mm | ||
Static Load Rating 1110kN | ||
Standards/Approvals No | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA 81216-TV 80 mm ID Roller Bearing, 115 mm OD
- INA 81116-TV 80 mm ID Roller Bearing, 105 mm OD
- RS PRO 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
- NTN NU216 80 mm ID Roller Bearing, 140 mm OD
- NTN NJ216C3 80 mm ID Roller Bearing, 140 mm OD
- SKF 22216 E Cylindrical 80 mm ID Roller Bearing, 140 mm OD
- SKF NJ 216 ECP 80 mm ID Roller Bearing, 140 mm OD
- SKF 30216 Taper 80 mm ID Roller Bearing, 140 mm OD
