NTN NU216 80 mm ID Roller Bearing, 140 mm OD

Image representative of range

Subtotal (1 unit)*

€166.39

(exc. VAT)

€204.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.39

*price indicative

RS Stock No.:
698-623
Mfr. Part No.:
NU216
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

80mm

Race Width

26mm

Bore Type

Cylindrical

Cage Material

Steel

Maximum Speed - Oil

34200°/s

Maximum Speed - Grease

28800°/s

Limiting Speed

5700rpm

Bearing Material

Steel

Number of Rows

1

Static Load Rating

122000N

Internal Clearance

CN

Outside Diameter

140mm

Dynamic Load Rating

118000N

End Type

Open

Series

NU

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for reliable performance in demanding applications. Ideal for both radial and axial loads, this bearing design facilitates a floating structure which enhances its operational functionality. With a pressed steel cage, it ensures reduced friction and improved durability. The bearing’s precision helps maintain optimal speeds and performance in various industrial environments, while its robust construction withstands significant dynamic and static loads, making it a pivotal component in your machinery.

Designed for effective management of radial and axial loads

Floating structure allows for flexibility in installation and realignment

Pressed steel cage contributes to lower friction, enhancing longevity

Robust construction supports high dynamic load capacity up to 118 million mN

Static load rating of 122 million mN ensures reliability under stationary conditions

Fatigue limit load of 14.5 million mN provides durability over extended use

Achieves high lubrication limit speeds, ensuring optimal efficiency

Wide operating temperature range from -40°C to 120°C for diverse applications

Minimized fillet radii enhance bearing performance in moderately harsh environments

Manufactured to meet rigorous industry standards, showcasing exceptional quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy