INA HK3512-B 35 mm ID Roller Bearing Drawn Cup Needle, 42 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.28

(exc. VAT)

€13.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€11.28
5 - 9€10.60
10 - 24€10.39
25 +€10.16

*price indicative

RS Stock No.:
194-6944
Mfr. Part No.:
HK3512-B
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

12mm

Bore Type

Parallel

Cage Material

Steel

End Type

Open

Dynamic Load Rating

13.1kN

Series

HK

Limiting Speed

7500rpm

Maximum Speed - Grease

4500rpm

Number of Rows

1

Static Load Rating

21.3kN

Outside Diameter

42mm

Standards/Approvals

No

Bearing Type

Drawn Cup Needle

Race Type

Drawn Cup Needle Roller Bearing

Schaeffler Series HK Roller Bearing, 35mm Inside Diameter, 42mm Outside Diameter - HK3512-B


This roller bearing provides Compact radial support using a drawn cup needle construction designed for open-end installation in rotating assemblies. It is suited to applications requiring a slim outer profile and a parallel bore, delivering radial load transmission where space constraints dictate a small outside diameter combined with a moderate inner diameter.

Features and Benefits:


• Steel cage ensures Durable retention and controlled roller guidance
• Single-row arrangement minimises assembly thickness while supporting radial loads
• Dynamic load capacity of 13.1 kN sustains operational stresses during rotation
• Static load rating of 21.3 kN resists deformation under stationary loads
• Grease-lubricated speed rating of 4,500 r/min supports regular-duty applications
• Limiting speed of 7,500 r/min allows occasional high-speed operation

Applications


• Suitable for Compact gearboxes with restricted radial clearance
• Used with shafts requiring a parallel-bore seating arrangement
• Ideal for linkages and pivots in light-industrial machinery
• Can be used for rotating shafts where an open end is necessary
• Suitable for drives with intermittent high-speed requirements

What material is used for the bearing cage?


The cage is manufactured from steel, which provides roller guidance and retention.

How is the bore profile specified for installation?


The bore is a parallel type intended for press or slip-fit mounting on cylindrical shafts.

What operating speeds can be expected under grease lubrication?


Grease lubrication supports a continuous speed up to 4,500 r/min with a higher limiting speed of 7,500 r/min for occasional use.

How does the bearing behave under static load?


It offers a static load capacity of 21.3 kN to resist permanent set when stationary.

What load capacity applies during rotation?


The dynamic radial load capacity is 13.1 kN for operating conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy