INA HK5520-HLA 55 mm ID Roller Bearing Drawn Cup Needle, 63 mm OD
- RS Stock No.:
- 194-6955
- Mfr. Part No.:
- HK5520-HLA
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€22.52
(exc. VAT)
€27.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.52 | - |
| 5 - 9 | €21.19 | 5% |
| 10 - 24 | €20.74 | 7% |
| 25 + | €20.30 | 9% |
*price indicative
- RS Stock No.:
- 194-6955
- Mfr. Part No.:
- HK5520-HLA
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 31.5kN | |
| Static Load Rating | 67kN | |
| Number of Rows | 1 | |
| Outside Diameter | 63mm | |
| Bearing Type | Drawn Cup Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 31.5kN | ||
Static Load Rating 67kN | ||
Number of Rows 1 | ||
Outside Diameter 63mm | ||
Bearing Type Drawn Cup Needle | ||
Schaeffler Roller Bearing, 55mm Inside Diameter, 20mm Race Width - HK5520-HLA
This roller bearing is a high-performance component designed for various industrial applications. With a 55mm inside diameter and a 63mm outside diameter, this drawn cup needle roller bearing excels in providing efficient motion whilst accommodating substantial loads. Its robust construction is primarily made from steel, ensuring durability even under demanding conditions.
Features & Benefits
• Suitable for parallel bore operations, ensuring versatile usage
• Open end design facilitates easy installation and maintenance
• Sheet steel cage contributes to overall lightweight design
• One-row configuration optimises space without compromising load efficiency
Applications
• Ideal for mechanical assemblies requiring compact bearings
• Suitable for automation and machinery where precision is vital
• Used in electrical systems that demand reliable performance
• For in the automotive industry for efficient operation
What is the significance of the open end design?
The open end design allows for straightforward installation and easy access for lubrication, promoting prolonged service life and maintenance convenience.
How does this roller bearing handle high loads?
With a static load rating of 67000 N and a dynamic load rating of 31500 N, it efficiently supports significant axial and radial loads, making it suitable for high-stress environments.
What material is the bearing made from, and why is it important?
The bearing is constructed from steel, providing excellent load-bearing capability while remaining resistant to wear and fatigue. This is crucial for longevity in various applications.
How many rows does this bearing feature, and what benefits does that offer?
It features a single row design, which offers a compact structure while delivering the strength needed for optimal load handling, effectively saving space in mechanical setups.
Related links
- INA HK5528 55 mm ID Roller Bearing Drawn Cup Needle, 63 mm OD
- INA HK4516-A-HLA 45 mm ID Roller Bearing Drawn Cup Needle, 52 mm OD
- INA HK3224 32 mm ID Roller Bearing Drawn Cup Needle, 39 mm OD
- INA HK6032 60 mm ID Roller Bearing Drawn Cup Needle, 68 mm OD
- INA HK0808-B 8 mm ID Roller Bearing Drawn Cup Needle, 12 mm OD
- INA HK1812-B 18 mm ID Roller Bearing Drawn Cup Needle, 24 mm OD
- INA BK4020-A 40 mm ID Roller Bearing Drawn Cup Needle, 47 mm OD
- INA BK2020-A 20 mm ID Roller Bearing Drawn Cup Needle, 26 mm OD
