INA HK5528 55 mm ID Roller Bearing Drawn Cup Needle, 63 mm OD

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€36.50

(exc. VAT)

€44.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€36.50-
5 - 9€34.335%
10 - 24€33.647%
25 +€32.899%

*price indicative

RS Stock No.:
194-6956
Mfr. Part No.:
HK5528
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

28mm

Bore Type

Parallel

Cage Material

Steel

Dynamic Load Rating

44kN

End Type

Open

Standards/Approvals

No

Static Load Rating

103kN

Outside Diameter

63mm

Bearing Type

Drawn Cup Needle

Are particularly suitable for Applications with a very small radial section height on account of their very low cross-sectional height

Are used if the housing bore is not suitable as a raceway for needle roller and cage assemblies

Can support high radial loads (are pure radial bearings)

Require a considerably smaller radial design envelope than machined needle roller bearings

Usually run directly on the shaft (no inner ring)

Permit relatively high speeds

Are easy to mount

Require no additional means of axial retention (as a result of which the housing bore is easy to produce)

Can be readily used to close off the shaft ends of bearing positions (drawn cup needle roller bearings with closed end)

Result in particularly compact, cost-effective and economical bearing arrangements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy