INA K81103-TV-A/0-8 17 mm ID Roller Bearing, 30 mm OD
- RS Stock No.:
- 194-7127
- Mfr. Part No.:
- K81103-TV-A/0-8
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €7.50
View bulk pricing optionsSubtotal (1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.51 | - |
| 5 - 9 | €24.01 | €7.50 |
| 10 - 24 | €23.53 | €19.80 |
| 25 + | €23.02 | €62.25 |
*price indicative
- RS Stock No.:
- 194-7127
- Mfr. Part No.:
- K81103-TV-A/0-8
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 3.5mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 16kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Static Load Rating | 33.5kN | |
| Outside Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 3.5mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 16kN | ||
End Type Open | ||
Standards/Approvals No | ||
Static Load Rating 33.5kN | ||
Outside Diameter 30mm | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81106-TV-A/0-8 30 mm ID Roller Bearing, 47 mm OD
- INA K81107-TV-A/0-8 35 mm ID Roller Bearing, 52 mm OD
- INA K81108-TV-A/0-8 40 mm ID Roller Bearing, 60 mm OD
- INA K81110-TV-A/0-8 50 mm ID Roller Bearing, 70 mm OD
- INA K81109-TV-A/0-8 45 mm ID Roller Bearing, 65 mm OD
- INA K81117-TV-A/0-8 85 mm ID Roller Bearing, 110 mm OD
- INA K81104-TV-A/0-8 20 mm ID Roller Bearing, 35 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
