INA K81105-TV-A/0-8 25 mm ID Roller Bearing, 42 mm OD
- RS Stock No.:
- 194-7129
- Mfr. Part No.:
- K81105-TV-A/0-8
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €30.17 |
| 5 - 9 | €28.37 |
| 10 - 24 | €27.82 |
| 25 + | €27.20 |
*price indicative
- RS Stock No.:
- 194-7129
- Mfr. Part No.:
- K81105-TV-A/0-8
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 5mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Static Load Rating | 76kN | |
| Dynamic Load Rating | 33.5kN | |
| End Type | Open | |
| Outside Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 5mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Static Load Rating 76kN | ||
Dynamic Load Rating 33.5kN | ||
End Type Open | ||
Outside Diameter 42mm | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA 81105-TV 25 mm ID Roller Bearing, 42 mm OD
- INA AXK2542-A/0-10 Needle 25 mm ID Roller Bearing, 42 mm OD
- SKF NA 6905 Cylindrical 25 mm ID Roller Bearing, 42 mm OD
- SKF 81105 TN Thrust 25 mm ID Roller Bearing, 42 mm OD
- SKF NA 4905.2RS Normal 25 mm ID Roller Bearing, 42 mm OD
- IKO Nippon Thompson NTB2542AS Thrust 25 mm ID Roller Bearing, 42 mm OD
- INA K81107-TV-A/0-8 35 mm ID Roller Bearing, 52 mm OD
- INA SL045004-PP 20 mm ID Roller Bearing, 42 mm OD
