INA K81111-TV/0-8 55 mm ID Roller Bearing, 78 mm OD
- RS Stock No.:
- 194-7135
- Mfr. Part No.:
- K81111-TV/0-8
- Manufacturer:
- INA
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€62.02
(exc. VAT)
€76.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €62.02 |
| 5 - 9 | €58.36 |
| 10 - 24 | €57.13 |
| 25 + | €55.94 |
*price indicative
- RS Stock No.:
- 194-7135
- Mfr. Part No.:
- K81111-TV/0-8
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 6mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Static Load Rating | 300kN | |
| Outside Diameter | 78mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 90kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 6mm | ||
Bore Type Parallel | ||
End Type Open | ||
Static Load Rating 300kN | ||
Outside Diameter 78mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 90kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81210-TV/0-8 50 mm ID Roller Bearing, 78 mm OD
- INA K89308-TV/0-8 40 mm ID Roller Bearing, 78 mm OD
- INA 81111-TV 55 mm ID Roller Bearing, 78 mm OD
- INA 81210-TV 50 mm ID Roller Bearing, 78 mm OD
- INA 89308-TV 40 mm ID Roller Bearing, 78 mm OD
- SKF 81111 TN 55 mm ID Roller Bearing, 78 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- NTN 89308 40 mm ID Roller Bearing, 78 mm OD
