INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 194-7149
- Mfr. Part No.:
- K81211-TV-A/0-8
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€90.18
(exc. VAT)
€110.92
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €90.18 | - |
| 5 - 9 | €84.85 | 5% |
| 10 - 24 | €83.12 | 7% |
| 25 + | €81.35 | 9% |
*price indicative
- RS Stock No.:
- 194-7149
- Mfr. Part No.:
- K81211-TV-A/0-8
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 11mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 155kN | |
| End Type | Open | |
| Static Load Rating | 405kN | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 11mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 155kN | ||
End Type Open | ||
Static Load Rating 405kN | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81111-TV/0-8 55 mm ID Roller Bearing, 78 mm OD
- INA 81211-TV 55 mm ID Roller Bearing, 90 mm OD
- INA K81209-TV-A/0-8 45 mm ID Roller Bearing, 73 mm OD
- INA K81107-TV-A/0-8 35 mm ID Roller Bearing, 52 mm OD
- INA K81108-TV-A/0-8 40 mm ID Roller Bearing, 60 mm OD
- INA K81102-TV-A/0-8 15 mm ID Roller Bearing, 28 mm OD
- INA K81110-TV-A/0-8 50 mm ID Roller Bearing, 70 mm OD
- INA K81109-TV-A/0-8 45 mm ID Roller Bearing, 65 mm OD
