INA K81113-TV/0-8 65 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 194-7137
- Mfr. Part No.:
- K81113-TV/0-8
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€76.93
(exc. VAT)
€94.62
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €76.93 | - |
| 5 - 9 | €72.41 | 5% |
| 10 - 24 | €70.94 | 7% |
| 25 + | €69.40 | 9% |
*price indicative
- RS Stock No.:
- 194-7137
- Mfr. Part No.:
- K81113-TV/0-8
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 7.5mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 107kN | |
| Standards/Approvals | No | |
| Static Load Rating | 340kN | |
| Outside Diameter | 90mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 7.5mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 107kN | ||
Standards/Approvals No | ||
Static Load Rating 340kN | ||
Outside Diameter 90mm | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81213-TV/0-8 65 mm ID Roller Bearing, 100 mm OD
- INA K81118-TV/0-8 90 mm ID Roller Bearing, 120 mm OD
- INA K81218-TV/0-8 90 mm ID Roller Bearing, 135 mm OD
- INA K81211-TV-A/0-8 55 mm ID Roller Bearing, 90 mm OD
- INA 81113-TV 65 mm ID Roller Bearing, 90 mm OD
- INA K81214-TV/0-8 70 mm ID Roller Bearing, 105 mm OD
- INA K81112-TV/0-8 60 mm ID Roller Bearing, 85 mm OD
- INA K81215-TV/0-8 75 mm ID Roller Bearing, 110 mm OD
