INA K81209-TV-A/0-8 45 mm ID Roller Bearing, 73 mm OD
- RS Stock No.:
- 194-7147
- Mfr. Part No.:
- K81209-TV-A/0-8
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €59.90 | - |
| 5 - 9 | €56.36 | 5% |
| 10 - 24 | €55.24 | 7% |
| 25 + | €54.04 | 9% |
*price indicative
- RS Stock No.:
- 194-7147
- Mfr. Part No.:
- K81209-TV-A/0-8
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 9mm | |
| Bore Type | Parallel | |
| Static Load Rating | 265kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 105kN | |
| Outside Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 9mm | ||
Bore Type Parallel | ||
Static Load Rating 265kN | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 105kN | ||
Outside Diameter 73mm | ||
Single and double row axial cylindrical roller bearings are particularly suitable where:
High axial and shock loads occur in one direction but no radial loads are presentThe load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separatelyThe bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81109-TV-A/0-8 45 mm ID Roller Bearing, 65 mm OD
- INA 81209-TV 45 mm ID Roller Bearing, 73 mm OD
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-25877/25820 Taper Roller 35 mm ID Roller Bearing, 73 mm OD
- NTN 4T-25877/25821 Taper Roller 34.9 mm ID Roller Bearing, 73 mm OD
- NTN 4T-HM88547/HM88510 Taper Roller 33.3 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
