RS Better World
INA N205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 194-7255
- Mfr. Part No.:
- N205-E-XL-TVP2-C3
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€75.83
(exc. VAT)
€93.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €75.83 | - |
| 5 - 9 | €72.82 | 3% |
| 10 - 24 | €71.29 | 5% |
| 25 + | €69.78 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7255
- Mfr. Part No.:
- N205-E-XL-TVP2-C3
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| Static Load Rating | 27.5kN | |
| Outside Diameter | 52mm | |
| Dynamic Load Rating | 34.5kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
Static Load Rating 27.5kN | ||
Outside Diameter 52mm | ||
Dynamic Load Rating 34.5kN | ||
Standards/Approvals No | ||
End Type Open | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Single row cylindrical roller bearings with cage are suitable where:
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- INA N205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- FAG NJ205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- FAG NU305-E-XL-TVP2-C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- INA NJ304-E-XL-TVP2 20 mm ID Roller Bearing, 52 mm OD
- FAG NU205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- FAG NJ205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- FAG NUP205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- INA N210-E-XL-TVP2-C3 50 mm ID Roller Bearing, 90 mm OD
