RS Better World
FAG NJ205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- RS Stock No.:
- 194-7335
- Mfr. Part No.:
- NJ205-E-XL-TVP2-C3
- Manufacturer:
- FAG
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€53.34
(exc. VAT)
€65.61
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €53.34 | - |
| 5 - 9 | €51.20 | 4% |
| 10 - 24 | €50.14 | 5% |
| 25 + | €49.08 | 7% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 194-7335
- Mfr. Part No.:
- NJ205-E-XL-TVP2-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 15mm | |
| Bore Type | Parallel | |
| End Type | Open | |
| Dynamic Load Rating | 34.5kN | |
| Static Load Rating | 27.5kN | |
| Standards/Approvals | No | |
| Outside Diameter | 52mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 15mm | ||
Bore Type Parallel | ||
End Type Open | ||
Dynamic Load Rating 34.5kN | ||
Static Load Rating 27.5kN | ||
Standards/Approvals No | ||
Outside Diameter 52mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Single row cylindrical roller bearings with cage are suitable where:
Bearing arrangements are subjected to very high radial loads
Not only high radial forces but also axial loads from one or both directions must be supported by the bearing position (semi-locating or locating bearing function)
Bearing arrangements must have very high rigidity
Axial displacements of the shaft relative to the housing must be compensated without constraint in the bearing (in the case of bearings with a non-locating or semi-locating bearing function)
High radial loads and very high speeds occur but the very high radial load carrying capacity of full complement cylindrical roller bearings is not required
The bearings should be separable (one bearing ring can be removed) for easier mounting
Related links
- FAG NJ205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2-C3 25 mm ID Roller Bearing, 52 mm OD
- FAG NU305-E-XL-TVP2-C3 25 mm ID Cylindrical Roller Bearing, 62 mm OD
- RS PRO NJ205-E-TVP3-C3 25 mm ID Roller Bearing, 52 mm OD
- FAG NU205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- FAG NUP205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- INA N205-E-XL-TVP2 25 mm ID Roller Bearing, 52 mm OD
- FAG NJ203-E-XL-TVP2-C3 17 mm ID Roller Bearing, 40 mm OD
