SKF NU 1006 30 mm ID Roller Bearing, 55 mm OD
- RS Stock No.:
- 195-9653
- Mfr. Part No.:
- NU 1006
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€76.01
(exc. VAT)
€93.49
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €76.01 | - |
| 5 - 9 | €72.95 | 4% |
| 10 - 24 | €71.45 | 5% |
| 25 + | €69.92 | 8% |
*price indicative
- RS Stock No.:
- 195-9653
- Mfr. Part No.:
- NU 1006
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 13mm | |
| Bore Type | Parallel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Limiting Speed | 15000rpm | |
| Static Load Rating | 17.3kN | |
| Standards/Approvals | No | |
| Outside Diameter | 55mm | |
| Dynamic Load Rating | 17.9kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 13mm | ||
Bore Type Parallel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Limiting Speed 15000rpm | ||
Static Load Rating 17.3kN | ||
Standards/Approvals No | ||
Outside Diameter 55mm | ||
Dynamic Load Rating 17.9kN | ||
End Type Open | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Roller Bearing, 30mm Inside Diametre, 55mm Outside Diametre - NU 1006
This SKF roller bearing is a cylindrical roller bearing with exceptional technical specifications. It is designed for use in automation, electronics, electrical, and mechanical industries, providing reliable performance and durability.
Features & Benefits
• Parallel Bore type for easy installation and alignment
• Open End type for versatility and accessibility
• Cylindrical Roller Bearing type for smooth operation and load distribution
• Single Row Design for simplified construction and maintenance
• Dynamic Load rating of 17.9 kN for optimal performance under heavy loads
• Fatigue Limit Load of 1.86 kN for long term durability
• Reference speed of 15000 rpm for high speed applications
Applications
• Ideal for use in conveyor systems for smooth and efficient movement
• Suitable for industrial machinery for reliable performance under heavy loads
Can it handle high-speed applications efficiently?
Yes, this SKF roller bearing is designed with a reference speed of 15000 rpm for smooth operation in high-speed environments.
Will it provide long-lasting durability in industrial settings?
Yes, with a fatigue limit load of 1.86 kN, this roller bearing offers reliable performance over extended periods in industrial machinery.
Is it suitable for conveyor systems?
Yes, this cylindrical roller bearing is perfect for use in conveyor systems, providing smooth movement and efficient operation.
Related links
- SKF 32006 X Taper 30 mm ID Roller Bearing, 55 mm OD
- SKF NNF 5006 ADB-2LSV 30 mm ID Cylindrical Roller Bearing, 55 mm OD
- FAG JK0S030 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- FAG 32006-X-XL Taper 30 mm ID Roller Bearing, 55 mm OD
- SNR 32006A Taper Roller 30 mm ID Roller Bearing, 55 mm OD
- INA SL183006-A-XL 30 mm ID Roller Bearing, 55 mm OD
- INA SL045006-PP 30 mm ID Roller Bearing, 55 mm OD
- NTN 4T-33006 Taper Roller 30 mm ID Roller Bearing, 55 mm OD
