SKF NU 309 ECP 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 195-9680
- Mfr. Part No.:
- NU 309 ECP
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€99.52
(exc. VAT)
€122.41
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €99.52 |
| 5 - 9 | €95.53 |
| 10 - 24 | €93.58 |
| 25 + | €91.57 |
*price indicative
- RS Stock No.:
- 195-9680
- Mfr. Part No.:
- NU 309 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Outside Diameter | 100mm | |
| Dynamic Load Rating | 112kN | |
| Limiting Speed | 8500rpm | |
| Series | 309 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Static Load Rating | 100kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Outside Diameter 100mm | ||
Dynamic Load Rating 112kN | ||
Limiting Speed 8500rpm | ||
Series 309 | ||
Standards/Approvals No | ||
End Type Open | ||
Static Load Rating 100kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 45mm Inside Diameter, 100mm Outside Diameter - NU 309 ECP
This cylindrical roller bearing is designed for high efficiency and reliability in various applications. Measuring 45mm in inside diameter and 100mm in outside diameter, it is equipped with a race width of 25mm. The open-end design allows for easy installation and maintenance, making it ideal for various machinery in demanding industrial environments.
Features & Benefits
• Non-metallic cage enhances resistance to corrosion
• Suitable for high-speed applications with limiting speed of 8500 rev/min
• Single-row design optimises load distribution and longevity
• Low mass of 0.9kg simplifies integration into systems
Applications
• Ideal for use in automation machinery
• Suitable for high-speed bearing
• Useful for electrical and mechanical systems needing cylindrical bearings
• Effective in industrial roller-bearing setups
What load ratings can be expected from this bearing?
The bearing offers a dynamic load rating of 112 kN and a static load rating of 100 kN, ensuring it can handle significant loads during operation.
How does the non-metallic cage benefit the performance?
The non-metallic cage provides improved resistance to wear and corrosion, making it more reliable in harsh environments compared to traditional metallic cages.
Can this bearing be easily maintained in a production setting?
Yes, its open-end design facilitates straightforward maintenance and inspection, ensuring minimal downtime in production processes.
What is the importance of the single-row design?
The single-row configuration enhances load distribution, resulting in increased efficiency and longevity, particularly in applications with space limitations.
Related links
- SKF NUP 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 309 ECP 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECP/C3 50 mm ID Roller Bearing, 110 mm OD
- SKF NU 309 ECJ 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 2309 ECP 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECM 45 mm ID Cylindrical Roller Bearing, 100 mm OD
