SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 209-2109
- Mfr. Part No.:
- NU 309 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€137.20
(exc. VAT)
€168.76
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €137.20 |
*price indicative
- RS Stock No.:
- 209-2109
- Mfr. Part No.:
- NU 309 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Outside Diameter | 100mm | |
| Static Load Rating | 100kN | |
| Number of Rows | 1 | |
| Limiting Speed | 8500rpm | |
| End Type | Shielded | |
| Dynamic Load Rating | 112kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Outside Diameter 100mm | ||
Static Load Rating 100kN | ||
Number of Rows 1 | ||
Limiting Speed 8500rpm | ||
End Type Shielded | ||
Dynamic Load Rating 112kN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 45 mm ID and 100 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NUP 309 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 309 ECJ 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECM/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2209 ECJ/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 309 ECP 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 309 ECM 45 mm ID Cylindrical Roller Bearing, 100 mm OD
