SKF NJ 311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 195-9700
- Mfr. Part No.:
- NJ 311 ECP/C4
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€193.51
(exc. VAT)
€238.02
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €193.51 |
| 5 - 9 | €185.79 |
| 10 - 24 | €181.92 |
| 25 + | €178.05 |
*price indicative
- RS Stock No.:
- 195-9700
- Mfr. Part No.:
- NJ 311 ECP/C4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Static Load Rating | 143kN | |
| Limiting Speed | 7000rpm | |
| Dynamic Load Rating | 156kN | |
| End Type | Open | |
| Series | NJ 311 ECP | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Static Load Rating 143kN | ||
Limiting Speed 7000rpm | ||
Dynamic Load Rating 156kN | ||
End Type Open | ||
Series NJ 311 ECP | ||
Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF 55MM CYLINDRICAL ROLLER BEARING, WIT
Related links
- SKF NJ 2311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECM/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECJ 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NU 311 ECP 55 mm ID Roller Bearing, 120 mm OD
- SKF NUP 311 ECP 55 mm ID Roller Bearing, 120 mm OD
