IKO Nippon Thompson TLA1212Z 12 mm ID Roller Bearing Needle, 18 mm OD
- RS Stock No.:
- 198-9409
- Mfr. Part No.:
- TLA1212Z
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save €1.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.30 | €3.65 | - |
| 5 - 9 | €7.01 | €3.505 | €1.45 |
| 10 - 24 | €6.84 | €3.42 | €4.60 |
| 25 + | €6.74 | €3.37 | €14.00 |
*price indicative
- RS Stock No.:
- 198-9409
- Mfr. Part No.:
- TLA1212Z
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Outside Diameter | 18mm | |
| Static Load Rating | 7.49kN | |
| Dynamic Load Rating | 6.42kN | |
| End Type | Open | |
| Maximum Speed - Grease | 21000rpm | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 35000rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Outside Diameter 18mm | ||
Static Load Rating 7.49kN | ||
Dynamic Load Rating 6.42kN | ||
End Type Open | ||
Maximum Speed - Grease 21000rpm | ||
Standards/Approvals No | ||
Maximum Speed - Oil 35000rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP


Drawn Cup Needle Roller Bearing
Small radial section height makes this bearing type invaluable in appliactions where space is at a premium
Stands very high loads
Efficient at high speeds
Large grease reservoir
Related links
- SKF HK 1216.2RS 12 mm ID Roller Bearing Needle, 18 mm OD
- SKF HK 1212 12 mm ID Roller Bearing Needle, 18 mm OD
- SKF HK 1214 RS 12 mm ID Roller Bearing Needle, 18 mm OD
- IKO Nippon Thompson TAFI122416 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TLA810Z 8 mm ID Roller Bearing Needle, 12 mm OD
- IKO Nippon Thompson TAFI122420 12 mm ID Roller Bearing Needle, 24 mm OD
- IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
