IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.97

(exc. VAT)

€9.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€7.97€3.985-
5 - 9€7.62€3.814%
10 - 24€7.45€3.7256%
25 +€7.37€3.6857%

*price indicative

RS Stock No.:
198-9370
Mfr. Part No.:
TLA1010Z
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

10mm

Race Width

10mm

Bore Type

Parallel

Static Load Rating

4.74kN

Maximum Speed - Oil

40000rpm

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

3.87kN

Outside Diameter

14mm

Maximum Speed - Grease

24000rpm

Bearing Type

Needle

RoHS Status: Exempt

COO (Country of Origin):
JP

Drawn Cup Needle Roller Bearing


Small radial section height makes this bearing type invaluable in appliactions where space is at a premium

Stands very high loads

Efficient at high speeds

Large grease reservoir

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy