IKO Nippon Thompson TLA1616Z 16 mm ID Roller Bearing Needle, 22 mm OD
- RS Stock No.:
- 199-9809
- Mfr. Part No.:
- TLA1616Z
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 pack of 2 units)*
€14.76
(exc. VAT)
€18.15
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.76 | €7.38 |
*price indicative
- RS Stock No.:
- 199-9809
- Mfr. Part No.:
- TLA1616Z
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 16mm | |
| Race Width | 16mm | |
| Bore Type | Tapered | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Outside Diameter | 22mm | |
| Number of Rows | 2 | |
| Bearing Material | Special Steel | |
| Race Type | Shell Type Outer Ring | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 16mm | ||
Race Width 16mm | ||
Bore Type Tapered | ||
End Type Closed | ||
Standards/Approvals No | ||
Outside Diameter 22mm | ||
Number of Rows 2 | ||
Bearing Material Special Steel | ||
Race Type Shell Type Outer Ring | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- JP
The Iko Nippon Thompson 14x20x16mm shell type needle roller bearing. It is shell type outer ring made from a thin special-steel plate. The roller bore diameter is measured using a plug gauge or tapered gauge after press-fitting.
Light weight bearing
Diameter variation within 2μm
High lubricant-retaining capacity
High load capacity
Related links
- IKO Nippon Thompson TLA1612Z 16 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson TAFI102220 10 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson TAFI102216 10 mm ID Roller Bearing Needle, 22 mm OD
- IKO Nippon Thompson NTB1629AS 16 mm ID Roller Bearing Needle, 29 mm OD
- IKO Nippon Thompson TLA1210Z 12 mm ID Roller Bearing Needle, 16 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
