IKO Nippon Thompson TLA2016Z 20 mm ID Roller Bearing Needle, 26 mm OD
- RS Stock No.:
- 199-9811
- Mfr. Part No.:
- TLA2016Z
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€17.03
(exc. VAT)
€20.95
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €17.03 | €8.515 | - |
| 5 - 9 | €16.35 | €8.175 | 3% |
| 10 - 24 | €16.01 | €8.005 | 5% |
| 25 + | €15.63 | €7.815 | 8% |
*price indicative
- RS Stock No.:
- 199-9811
- Mfr. Part No.:
- TLA2016Z
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 16mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Standards/Approvals | No | |
| Outside Diameter | 26mm | |
| Bearing Material | Special Steel | |
| Bearing Type | Needle | |
| Race Type | Shell Type Outer Ring | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 16mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Standards/Approvals No | ||
Outside Diameter 26mm | ||
Bearing Material Special Steel | ||
Bearing Type Needle | ||
Race Type Shell Type Outer Ring | ||
- COO (Country of Origin):
- JP
The Iko Nippon Thompson 20x26x16mm shell type needle roller bearing. It is shell type outer ring made from a thin special-steel plate. The roller bore diameter is measured using a plug gauge or tapered gauge after press-fitting.
Light weight bearing
Diameter variation within 2μm
High lubricant-retaining capacity
High load capacity
Related links
- IKO Nippon Thompson TLA2012Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA2020Z 20 mm ID Roller Bearing Needle, 26 mm OD
- IKO Nippon Thompson TLA1412Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TAFI203216 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA1416Z 14 mm ID Roller Bearing Needle, 20 mm OD
- IKO Nippon Thompson TAFI203220 20 mm ID Roller Bearing Needle, 32 mm OD
- SKF HK 2020 20 mm ID Roller Bearing Needle, 26 mm OD
- SKF HK 2020.2RS 20 mm ID Roller Bearing Needle, 26 mm OD
