IKO Nippon Thompson TLA1416Z 14 mm ID Roller Bearing Needle, 20 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€13.11

(exc. VAT)

€16.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€13.11€6.555
5 - 9€12.65€6.325
10 - 24€12.35€6.175
25 +€12.05€6.025

*price indicative

RS Stock No.:
199-9808
Mfr. Part No.:
TLA1416Z
Manufacturer:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Roller Bearing

Inside Diameter

14mm

Race Width

16mm

Bore Type

Tapered

Standards/Approvals

No

End Type

Closed

Outside Diameter

20mm

Number of Rows

2

Bearing Material

Special Steel

Race Type

Shell Type Outer Ring

Bearing Type

Needle

COO (Country of Origin):
JP
The Iko Nippon Thompson 14x20x16mm shell type needle roller bearing. It is shell type outer ring made from a thin special-steel plate. The roller bore diameter is measured using a plug gauge or tapered gauge after press-fitting.

Light weight bearing

Diameter variation within 2μm

High lubricant-retaining capacity

High load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy