IKO Nippon Thompson TLA2512Z 25 mm ID Roller Bearing Needle, 32 mm OD
- RS Stock No.:
- 199-9812
- Mfr. Part No.:
- TLA2512Z
- Manufacturer:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.54 | €10.27 | - |
| 5 - 9 | €19.70 | €9.85 | 4% |
| 10 - 24 | €19.28 | €9.64 | 6% |
| 25 + | €18.89 | €9.445 | 8% |
*price indicative
- RS Stock No.:
- 199-9812
- Mfr. Part No.:
- TLA2512Z
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 12mm | |
| Bore Type | Tapered | |
| Bearing Material | Special Steel | |
| Outside Diameter | 32mm | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Race Type | Shell Type Outer Ring | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 12mm | ||
Bore Type Tapered | ||
Bearing Material Special Steel | ||
Outside Diameter 32mm | ||
Standards/Approvals No | ||
End Type Closed | ||
Race Type Shell Type Outer Ring | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- JP
The Iko Nippon Thompson 25x32x12mm shell type needle roller bearing. It is shell type outer ring made from a thin special-steel plate. The roller bore diameter is measured using a plug gauge or tapered gauge after press-fitting.
Light weight bearing
Diameter variation within 2μm
High lubricant-retaining capacity
High load capacity
Related links
- IKO Nippon Thompson TAFI203220 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TAFI203216 20 mm ID Roller Bearing Needle, 32 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
