SKF 21316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8403
- Mfr. Part No.:
- 21316 EK/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€424.42
(exc. VAT)
€522.04
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €424.42 |
*price indicative
- RS Stock No.:
- 207-8403
- Mfr. Part No.:
- 21316 EK/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 5300rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 331kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 375kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 5300rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Dynamic Load Rating 331kN | ||
Outside Diameter 170mm | ||
Static Load Rating 375kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 80 mm ID and 170 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 21316 EK Tapered 1:12 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EK/C3 Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E/C3 Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 21316 E Tappered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22216 EK/C3 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF 22219 EK/C3 Tapered 95 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EK Tapered 80 mm ID Roller Bearing, 170 mm OD
- SKF 22316 EJA/VA405 Tapered 80 mm ID Roller Bearing, 170 mm OD
